reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVR-X1300W :: A/V-Receiver / 7x 145W / 4K / WLAN

Item-No.: AVR-X1300W
€379,00
Category of goods: 0

Denon AVR-X1300W

  • Product Description
  • Technical information
  • General
    • Technology
    • AV-Receiver
    • Colour
    • Black
    • Remote control
    • Yes
    • Remote control
    • Yes
  • Implementation
    • Channels
    • 7
  • Electrical values
    • Output power
    • 145 W
    • Frequency range
    • 20…20000 Hz
    • Distortion factor
    • 0.05%
  • External I/O Ports
    • HDMI
    • 5+1 / 1
  • Interfaces
    • optical input
    • 2
  • Measures
    • Width
    • 434 mm
    • Depth
    • 339 mm
    • Height
    • 151 mm
  • Weights
    • Weight
    • 8.5 kg
  • Packaging
    • Packaging
    • Retail
  • Display
    • Display
    • Hybrid GUI
Experience the latest home cinema audio formats with the AVR-X1300W 7.2 channel Dolby Atmos AV receiver, which delivers breathtaking immersive surround sound with today’s advanced movie soundtracks.

Key Features & Benefits
  • 7.2 channel AV Receiver with 145W per channel: Enough power to fill medium size rooms with unique Denon sound
  • Built-in WiFi with 2.4GHz/5GHz dual band support; built-in Bluetooth: Improved network stability especially in WiFi-crowded homes
  • 4K/60 Hz full-rate pass-through, 4:4:4 colour resolution, HDR and BT.2020: Latest HDMI standard for future-proof compatibility
  • 6 HDMI inputs (incl. 1 front) with full HDCP 2.2 support: Plenty of inputs for your Blu-ray Player, game console and more
  • Dolby Atmos (up to 5.1.2) and DTS:X (via firmware update): Blockbusting 3D sound with effects from overhead
  • AirPlay, Bluetooth, Internet Radio, Spotify Connect, Network Audio Streaming: Access to almost unlimited online music sources
  • DSD (2.8/5.6MHz), FLAC, ALAC, AIFF and WAV support: High Resolution audio streaming for HiFi enthusiasts, even gapless
  • Audyssey MultEQ XT, Dynamic Volume and Dynamic EQ: Delivering perfect equalization for your individual room
  • Colour-coded speaker terminals, Setup Assistant, Denon 2016 AVR Remote App: Hassle-free installation, setup and operation
  • Intelligent ECO mode with off/on/auto setting: Energy-conscious without compromising on performance



Manufacturer : DENON
Factory number : AVRX1300WBKE2
Package weight : 10.6 kg
RoHS : conform
Technical information
  • General
    • Technology
    • AV-Receiver
    • Colour
    • Black
    • Remote control
    • Yes
    • Remote control
    • Yes
  • Implementation
    • Channels
    • 7
  • Electrical values
    • Output power
    • 145 W
    • Frequency range
    • 20…20000 Hz
    • Distortion factor
    • 0.05%
  • External I/O Ports
    • HDMI
    • 5+1 / 1
  • Interfaces
    • optical input
    • 2
  • Measures
    • Width
    • 434 mm
    • Depth
    • 339 mm
    • Height
    • 151 mm
  • Weights
    • Weight
    • 8.5 kg
  • Packaging
    • Packaging
    • Retail
  • Display
    • Display
    • Hybrid GUI
Datasheet/manual