reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET AIRLESS :: Fully automatic radiator bleeder (5 pieces).

Item-No.: ET AIRLESS
€18,60
Category of goods: 0


ET AIRLESS

  • Product Description
  • Technical information
  • General
    • Type
    • Bleeding radiators
    • Technology
    • Automatic
    • Design
    • Pack of 5

This valve automatically and continuously bleeds systems containing water, such as: - radiators – underfloor heating distribution cabinets – tube registers — pipework — boilers — tanks — etc.

This automatic function improves operational reliability (reduces corrosion) and increases user convenience and comfort (no sounds of air escaping).

• No manual bleeding required
• No annoying " heating gurgles"
• No spray water to get you dirty
• Radiator is continuously bled
• Size: ½" (=1.27 cm) valve



Manufacturer : EUROTRONIC
Factory number : 900000058
Package weight : 0.278 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bleeding radiators
    • Technology
    • Automatic
    • Design
    • Pack of 5
Datasheet/manual