reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET AD 76028 :: Adapter set for Vailant heating valve gear

Item-No.: ET AD 76028
€7,80
Category of goods: 0


ET AD 76028

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter for heater thermostats
    • Design
    • For Vaillant valves

Adapter ring for Vailant heating valves, 30.5 mm



Manufacturer : EQ-3
Factory number : 76028
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter for heater thermostats
    • Design
    • For Vaillant valves
Datasheet/manual