reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL TC78074 :: Industrial Heater 3000 W

Item-No.: VEL TC78074
€64,80




VEL TC78074

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
3 heating positions
cold air function
adjustable thermostat
overheating protection
tilting protection

Specifications

power supply: 230 VAC 50 Hz
IP rating : IPX4
power consumption: 3000 W



Manufacturer : VELLEMAN
Factory number : TC78074
Package weight : 5.3 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual