reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL TC78069 :: Industrial Fan Heater, 2000 W, IPX4

Item-No.: VEL TC78069
€48,40
Category of goods: 0


VEL TC78069

  • Product Description
  • Technical information
  • General
    • Type
    • Industrial heater
    • Design
    • 3 heat settings
    • Colour
    • Red
  • Electrical values
    • Heating capacity
    • 2000 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
  • 3 heating positions

  • cold air function

  • thermostat

  • overheating protection


Specifications
power supply: 230 VAC 50 Hz
power consumption: 2000 W
IP rating: IPX4



Manufacturer : VELLEMAN
Factory number : TC78069
Package weight : 4.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Industrial heater
    • Design
    • 3 heat settings
    • Colour
    • Red
  • Electrical values
    • Heating capacity
    • 2000 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual