reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QH 3015 :: Quartz radiant heater, 1500W

Item-No.: QH 3015
€34,20
Category of goods: 0


QH 3015

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz radiant heater
    • Design
    • 2 heat settings
  • Electrical values
    • Heating capacity
    • 1500 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz

Quartz heater QH-3015

• 2 switching stages (750 W - 1500 W)
• Continuously tiltable up to 40° angle of inclination
• Splash-proof IP24
• Pull switch selectable: left - right - central

Dimensions:
L x H x D (570 x 180 x 130mm).

Mounting with 3 screws on the side with the switch/power connector

The supplied special lamps must only be used to generate heat in conjunction with the specified infrared heaters, and are not suitable for household room lighting or for use in other applications.



Manufacturer : EMZ GMBH
Factory number : 104036
Package weight : 1.317 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz radiant heater
    • Design
    • 2 heat settings
  • Electrical values
    • Heating capacity
    • 1500 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual