reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN CH10 :: 2000 W convection heating unit with turbo function

Item-No.: KN CH10
€48,95
Category of goods: 0


KN CH10

  • Product Description
  • Technical information
  • General
    • Type
    • Convection heater
    • Design
    • 3 heat settings
  • Electrical values
    • Heating capacity
    • 2000 W
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 600 mm
    • Height
    • 360 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

Multifunctional 2000 W convection heating unit in a modern design for quickly generating and maintaining a pleasant and constant room temperature. Equipped with multiple power levels, a turbo function and an adjustable thermostat.

  • Three power levels (750 W/1250 W/1200 W)

  • Controllable thermostat for a constant room temperature

  • Turbo function with fan for heating rooms quickly

  • Modern design suitable for all buildings unlike traditional heaters

  • Compact dimensions




Manufacturer : KÖNIG
Factory number : KN-CH10
Package weight : 4.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Convection heater
    • Design
    • 3 heat settings
  • Electrical values
    • Heating capacity
    • 2000 W
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 600 mm
    • Height
    • 360 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual