reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HT 230V GRAU :: Heated rug, 230 V with 2.5-m cable

Item-No.: HT 230V GRAU
€63,50
Category of goods: 0


HT 230V GRAU

  • Product Description
  • Technical information
  • General
    • Type
    • Heated mat
    • Colour
    • Grey
  • Electrical values
    • Heating capacity
    • 25 W
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 600 mm
    • Depth
    • 400 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

For comfortable warmth on the floor — can be used anywhere, whether in the camper van, caravan, boat, in the office or at home.

Just put it down and enjoy the heat.

The new version of our rug is a winner with its two-sided design — one side rug and the other side anti-slip.

After a short warm-up time (approx. 10 min.), enjoy a pleasant temperature of up to around 30°C.

Low consumption thanks to electrical carbon heating technology. You also save on heating with extra floor heating. After a short warm-up time, you’ll have a warm flat surface of the rug, silent and without any build-up of dust. "Feet warm, everything warm!"

Colour: anthracite
Dimensions: 60 x 40 cm
Output: 25 Watt



Manufacturer : PROCAR
Factory number : 25203501
Package weight : 0.752 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heated mat
    • Colour
    • Grey
  • Electrical values
    • Heating capacity
    • 25 W
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 600 mm
    • Depth
    • 400 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual