reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ OR11 :: Portable oil radiator with 11 fins, 2200 W


HQ OR11

  • Product Description
  • Technical information
  • General
    • Type
    • Oil radiator
    • Design
    • 11 slats
  • Electrical values
    • Heating capacity
    • 2200 W
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 630 mm
    • Height
    • 570 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

A portable oil radiator that serves as a practical, additional heat source — works quietly and efficiently. The radiator can be set to three different power levels, and the temperature can be adjusted to the required level using the thermostat. The radiator is easy to move thanks to its practical handle and smooth-running castors — both mobile and compact.

  • Provides additional warmth and comfort on cold days

  • Easy to move thanks to smooth-running castors and practical handle

  • With anti-tilt protection for extra safety

  • Includes cable routing system for secure and tidy storage of cables

  • Rapid heat-up for warmth in next to no time




Manufacturer : HQ
Factory number : HQ-OR11
Package weight : 11.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Oil radiator
    • Design
    • 11 slats
  • Electrical values
    • Heating capacity
    • 2200 W
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 630 mm
    • Height
    • 570 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed