reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ OR07 :: Portable radiator oil-filled 7-fin 1500 W

Item-No.: HQ OR07
€39,95
Category of goods: 0


HQ OR07

  • Product Description
  • Technical information
  • General
    • Type
    • Oil radiator
    • Design
    • 7 fins
  • Electrical values
    • Heating capacity
    • 1500 W
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 390 mm
    • Height
    • 630 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Oil-filled, portable radiator to provide an additional and comfortable heat source, which is silent and efficient. The radiator is equipped with three power settings and a thermostat to adjust the temperature as preferred. Furthermore, smooth-running wheels and a handgrip make it easy to move the radiator around, creating a mobile heating solution that fits in even the smallest rooms.

• Provides additional warmth and comfort where it is needed the most
• Easy to move around thanks to smooth-running wheels and a handgrip
• With tip-over protection for extra safety
• Including cable management system to keep the cable neatly and safely organised
• Quick heat-up time to enjoy instant warmth



Manufacturer : HQ
Factory number : HQ-OR07
Package weight : 8.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Oil radiator
    • Design
    • 7 fins
  • Electrical values
    • Heating capacity
    • 1500 W
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 390 mm
    • Height
    • 630 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual