reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HL PICOLO BASIC :: Picolo Basic fan heater, 2000 W, bi-colour black/silver

Item-No.: HL PICOLO BASIC
€39,95
Category of goods: 0


HL PICOLO BASIC

  • Product Description
  • Technical information
  • General
    • Type
    • Fan heater
    • Design
    • Continuous dosing
  • Electrical values
    • Heating capacity
    • 2000 W
  • Specials
    • Specification
    • For rooms up to 20 m²
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 235 mm
    • Height
    • 270 mm
    • Depth
    • 125 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Instant heater in a compact designer metallic-look housing

• Can be used as a free-standing unit
• Room thermostat with infinitely variable temperature control
• 2000-W hot air blower
• Double insulation with overheating protection

For rooms up to 20 m2



Manufacturer : EMZ GMBH
Factory number : 104010
Package weight : 1.492 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan heater
    • Design
    • Continuous dosing
  • Electrical values
    • Heating capacity
    • 2000 W
  • Specials
    • Specification
    • For rooms up to 20 m²
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 235 mm
    • Height
    • 270 mm
    • Depth
    • 125 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual