reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WK 709-5ML :: Thermally conductive adhesive, in 5 ml syringe

Item-No.: WK 709-5ML
€6,90
Category of goods: 1


WK 709-5ML

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal adhesive
    • Design
    • Fully secure in 60 minutes
  • Implementation
    • Content
    • 5 g
  • Packaging
    • Packaging
    • Syringe
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H318, H335, H412
    • P-statements
    • P302, P352, P305, P351, P338, P333, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 5.5
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Thermally conductive single-component adhesive

for bonding semi-conductors and heat sinks. Also suitable for SMD technology. The adhesive takes effect while exposed to the air. It cures quickly once the air is excluded. For this reason, the syringes are not completely filled.

Curing time: Approx. three minutes at 80°C and an adhesive film thickness of max. 0.1 mm, fully cured in approx. 60 minutes
  • GHS07GHS05GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H318Causes serious eye damage.

    H335May cause respiratory irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P302IF ON SKIN: see safety data sheet

    P305IF IN EYES: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P351Rinse cautiously with water for several minutes.

    P352Wash with plenty of water/…, see safety data sheet.


    For further information see Safety Data Sheet.



Manufacturer : ALUTRONIC
Factory number : H 3075
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal adhesive
    • Design
    • Fully secure in 60 minutes
  • Implementation
    • Content
    • 5 g
  • Packaging
    • Packaging
    • Syringe
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H318, H335, H412
    • P-statements
    • P302, P352, P305, P351, P338, P333, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 5.5
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None