reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SI 4018 :: Silicone insulating film, 200 x 200 x 0,18 mm


SI 4018

  • Product Description
  • Technical information
  • General
    • Type
    • Silicone film as pre-cut part
    • Design
    • For assembling multiple times
  • Measures
    • Width
    • 200.0 mm
    • Height
    • 200.0 mm
    • Depth
    • 0.18 mm

Silicone insulating film for multiple mounting



Manufacturer : ALUTRONIC
Factory number : H 1522
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silicone film as pre-cut part
    • Design
    • For assembling multiple times
  • Measures
    • Width
    • 200.0 mm
    • Height
    • 200.0 mm
    • Depth
    • 0.18 mm
Datasheet/manual