reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MC 797 :: Mounting clip for heat sink, TO218, 14.5 mm

Item-No.: MC 797
€0,32
Category of goods: 1

MC 797

  • Product Description
  • Technical information
  • General
    • Type
    • Assembly clips
    • Design
    • For housing: TO218
  • Measures
    • Width
    • 14.5 mm

Mounting clips made of spring steel are used to securely and efficiently mount semiconductors on heat sinks with corresponding clip slot.

This ensures a high degree of safety particularly in insulated mounting by dispensing with screws and insulating bushing.

The central pressure ensures consistently good heat transfer from the semiconductor to the heat sink.

Suitable cooling profiles (with clip slot) PR101, PR116, PR118, PR119, PR127, PR233, PR290, PR292, PR293

For semiconductor housing: TO218, TOP 3
Semiconductor mounting method: clip mounting
Finish: black oxide
Material: spring steel (C67)



Manufacturer : ALUTRONIC
Factory number : MC797
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assembly clips
    • Design
    • For housing: TO218
  • Measures
    • Width
    • 14.5 mm
Datasheet/manual