reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITPASTE 35GR :: Thermal compound, metal oxide powder, 35ml tube

Item-No.: LEITPASTE 35GR
€3,24
Category of goods: 1 = discountable

LEITPASTE 35GR

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal grease
    • Design
    • Dielectric strength: 18 kV/mm
    • Temperatur max.
    • -100...+200
  • Packaging
    • Packaging
    • 35 g tube with tip
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H410, H273, H391
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 3077
    • Class
    • 9
    • Classification Code
    • M7
    • Content
    • 35
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3077
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • None

Thermal compound made from metal oxide powder.



Manufacturer : ARMACK
Factory number : AMASAN T12
Package weight : 0.0394 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal grease
    • Design
    • Dielectric strength: 18 kV/mm
    • Temperatur max.
    • -100...+200
  • Packaging
    • Packaging
    • 35 g tube with tip
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H410, H273, H391
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 3077
    • Class
    • 9
    • Classification Code
    • M7
    • Content
    • 35
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3077
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • None