reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IK 553 :: Insulators and insulating sleeves, 22.8 x16x5 mm

Item-No.: IK 553
€0,71
Category of goods: 1 = discountable

IK 553

  • Product Description
  • Technical information
  • General
    • Type
    • Insulating covers and sleeves
  • Implementation
    • Thermal resistance (Rthk)
    • 1.48 K/W
  • Measures
    • Width
    • 16.0 mm
    • Height
    • 22.8 mm
    • Depth
    • 5.0 mm

Silicone rubber insulators and insulating sleeves.

Simplify the insulating setup of semiconductors on heat sinks, particularly in clip mounting.



Manufacturer : ALUTRONIC
Factory number : H 4078
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulating covers and sleeves
  • Implementation
    • Thermal resistance (Rthk)
    • 1.48 K/W
  • Measures
    • Width
    • 16.0 mm
    • Height
    • 22.8 mm
    • Depth
    • 5.0 mm
Datasheet/manual