reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GLIMMER TO 3 :: Mica washers for housing TO 3

Item-No.: GLIMMER TO 3
€0,07
Category of goods: 1


GLIMMER TO 3

  • Product Description
  • Technical information
  • General
    • Type
    • Insulating plate
    • Design
    • For housing: TO3
  • Measures
    • Height
    • 0.05 mm

Insulating plate
Material thickness: 0.05 mm



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulating plate
    • Design
    • For housing: TO3
  • Measures
    • Height
    • 0.05 mm
Datasheet/manual