reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V PR173/100 :: Profile heat sink, 100x100x40mm, 1.3K/W

Item-No.: V PR173/100
€7,70
Category of goods: 1


V PR173/100

  • Product Description
  • Technical information
  • General
    • Type
    • For single mounting
    • Design
    • Special heat sink
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 1.3 K/W
  • Measures
    • Length
    • 100.0 mm
    • Width
    • 100.0 mm
    • Height
    • 40.0 mm

Standard profile heat sink, ribbed on one side (comb profile)

Width: 100 mm
Height: 40 mm
Floor thickness: 10 mm



Package weight : 0.569 kg
RoHS : conform
Technical information
  • General
    • Type
    • For single mounting
    • Design
    • Special heat sink
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 1.3 K/W
  • Measures
    • Length
    • 100.0 mm
    • Width
    • 100.0 mm
    • Height
    • 40.0 mm
Datasheet/manual