reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V PR119/94-M3 :: Special heat sink for clip mounting, 3.2K/W

Item-No.: V PR119/94-M3
€3,99
Category of goods: 1 = discountable

V PR119/94-M3

  • Product Description
  • Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • For TO220, 202, 218, TOP3
    • Colour
    • Black
  • Measures
    • Width
    • 94.0 mm
    • Height
    • 54.0 mm
    • Depth
    • 42.5 mm

Special heat sink for multi-clip mounting.

Mounting with the clip types MC 725/726/773/797/780

Space-saving installation e.g. on printed circuit boards in the European format. Heat sink mounting with M3 screw channel.



Manufacturer : ALUTRONIC
Factory number : PR119/94/SE/M3
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • For TO220, 202, 218, TOP3
    • Colour
    • Black
  • Measures
    • Width
    • 94.0 mm
    • Height
    • 54.0 mm
    • Depth
    • 42.5 mm
Datasheet/manual