reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 5583G :: Special heat sink, 75x46x33mm, 3.6K/W

Item-No.: V 5583G
€2,99
Category of goods: 1


V 5583G

  • Product Description
  • Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • TO-220, 218, TOP3
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 3.6 K/W
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 46.0 mm
    • Height
    • 33.0 mm

Heat sink

For power semiconductors with continuous interlocking for inch screws 6-32 UNC.



Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • TO-220, 218, TOP3
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 3.6 K/W
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 46.0 mm
    • Height
    • 33.0 mm
Datasheet/manual