reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 4329H :: Profile heat sink, 75x120x32mm, 2.0K/W

Item-No.: V 4329H
€3,25
Category of goods: 1


SK 03/75 SA

  • Product Description
  • Technical information
  • General
    • Type
    • For power transistors
    • Design
    • Profile heat sink
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 2.0 K/W
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 120.0 mm
    • Height
    • 32.0 mm

Profile heat sink for power transistors.



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10018838
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • For power transistors
    • Design
    • Profile heat sink
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 2.0 K/W
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 120.0 mm
    • Height
    • 32.0 mm
Datasheet/manual