reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK 574 100 :: Heat sink for THFU, 100 mm

Item-No.: SK 574 100
€2,90
Category of goods: 1 = discountable

SK 574 100

  • Product Description
  • Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • Heat sink for THFU
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Measures
    • Length
    • 100 mm
    • Width
    • 32 mm
    • Height
    • 28 mm

Heat sink suitable for use with the THFU kit
• Profile-pressed threads
• Dimensions (W x H x L): 32 x 28 x 100 mm



Manufacturer : FISCHER ELEKTRONIK
Factory number : SK 574/100 SA
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • Heat sink for THFU
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Measures
    • Length
    • 100 mm
    • Width
    • 32 mm
    • Height
    • 28 mm
Datasheet/manual