reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HSVM100 :: Heat sink for K8060

Item-No.: HSVM100
€14,20
Category of goods: 1


HSVM100

  • Product Description
  • Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • Heat sink for K8060
    • Colour
    • Black
  • Measures
    • Length
    • 175.0 mm
    • Width
    • 75.0 mm
    • Height
    • 28.0 mm

Heat sink suitable for use with the K8060 kit

• Pre-drilled holes for K8060
• Dimensions: 75 x 175 x 28 mm



Manufacturer : VELLEMAN
Factory number : HSVM100
Package weight : 0.358 kg
RoHS : conform
Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • Heat sink for K8060
    • Colour
    • Black
  • Measures
    • Length
    • 175.0 mm
    • Width
    • 75.0 mm
    • Height
    • 28.0 mm
Datasheet/manual