reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V SK 76-37 STS :: Extruded heat sink with solder pins, 32x20x37.5mm

Item-No.: V SK 76-37 STS
€1,25
Category of goods: 1 = discountable

SK 76 37,5 STS 220

  • Product Description
  • Technical information
  • General
    • Type
    • Extruded heat sink
    • Technology
    • For TO220
    • Design
    • Soldering pins
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 8 K/W
    • Mounting
    • Soldering pin: Ø 1.3 mm
  • Measures
    • Length
    • 37.5 mm
    • Width
    • 32 mm
    • Height
    • 20 mm

Extruded heat sink for TO 220
PCB mounting with solder pins
Semi-conductor screw mounting



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10022573
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extruded heat sink
    • Technology
    • For TO220
    • Design
    • Soldering pins
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 8 K/W
    • Mounting
    • Soldering pin: Ø 1.3 mm
  • Measures
    • Length
    • 37.5 mm
    • Width
    • 32 mm
    • Height
    • 20 mm
Datasheet/manual