reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V PR32/25,4-MC :: Heat sink with mounting clip, 14K/W

Item-No.: V PR32/25,4-MC
€1,65
Category of goods: 1


V PR32/25,4-MC

  • Product Description
  • Technical information
  • General
    • Type
    • Special heat sink, for soldering
    • Design
    • For TO220, 202, 218, TOP3
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 14 K/W
  • Measures
    • Width
    • 35.0 mm
    • Height
    • 25.4 mm
    • Depth
    • 12.7 mm

Special heat sink made of aluminium profile

MC (mounting clip) version for clip mounting of the semi-conductor

Heat sink solderable with tin-plated solder pins

Width: 35 mm
Height: 12.7 mm
Length: 25.4 mm
For semi-conductor housing: TO 202, TO 218, TO 220, TOP 3
Minimal heat resistance: 6.2 K/W
Semi-conductor mounting method: Clip mounting
Heat sink mounting type: Soldering
Surface: Black anodised
Material: AlMgSi0.5



Manufacturer : ALUTRONIC
Factory number : PR32/25,4/MC
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Special heat sink, for soldering
    • Design
    • For TO220, 202, 218, TOP3
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 14 K/W
  • Measures
    • Width
    • 35.0 mm
    • Height
    • 25.4 mm
    • Depth
    • 12.7 mm
Datasheet/manual