reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK 125 50 SA :: Heat sink for PCBs, profile-pressed

Item-No.: SK 125 50 SA
€1,60
Category of goods: 1


SK 125 50 SA

  • Product Description
  • Technical information
  • General
    • Type
    • Heat sink
    • Design
    • Pressed-profile
    • Colour
    • Black, anodised
    • Material
    • Aluminium
  • Implementation
    • Thermal resistance (Rthk)
    • 4.90 ... 9.10 K/W
    • Mounting
    • Map of Europe
  • Measures
    • Length
    • 50 mm
    • Width
    • 30 mm
    • Height
    • 28 mm

Extruded profile with screw channels

  • 30 x 28 mm

  • For use on Eurocards

  • Profile-pressed thread




Manufacturer : FISCHER ELEKTRONIK
Factory number : SK 125 50 SA
Package weight : 0.0526 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat sink
    • Design
    • Pressed-profile
    • Colour
    • Black, anodised
    • Material
    • Aluminium
  • Implementation
    • Thermal resistance (Rthk)
    • 4.90 ... 9.10 K/W
    • Mounting
    • Map of Europe
  • Measures
    • Length
    • 50 mm
    • Width
    • 30 mm
    • Height
    • 28 mm
Datasheet/manual