reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FK 231 SA 220 :: Finger-shaped heat sink, TO-220

Item-No.: FK 231 SA 220
€0,32
Category of goods: 1


FK 231 SA 220

  • Product Description
  • Technical information
  • General
    • Type
    • Heat sink
    • Design
    • TO-220
    • Colour
    • Black, anodised
    • Material
    • Aluminium
  • Implementation
    • Thermal resistance (Rthk)
    • 24.00 K/W
  • Measures
    • Length
    • 20 mm
    • Width
    • 14 mm
    • Height
    • 10 mm

Bent sheet metal part



Manufacturer : FISCHER ELEKTRONIK
Factory number : FK 231 SA 220
Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat sink
    • Design
    • TO-220
    • Colour
    • Black, anodised
    • Material
    • Aluminium
  • Implementation
    • Thermal resistance (Rthk)
    • 24.00 K/W
  • Measures
    • Length
    • 20 mm
    • Width
    • 14 mm
    • Height
    • 10 mm
Datasheet/manual