reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V PR18/25 :: U-shaped heat sink, 25x18x20mm, 17K/W, elongated hole

Item-No.: V PR18/25
€0,90
Category of goods: 1 = discountable

V PR18/25

  • Product Description
  • Technical information
  • General
    • Type
    • U-section heat sink
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 17 K/W
  • Measures
    • Length
    • 25.0 mm
    • Width
    • 18.0 mm
    • Height
    • 20.0 mm

U-shaped heat sinks made of aluminium profile especially for semi-conductor housing TO220

Ready-to-install standard version: PR18/25/SE = with M3-thread for horizontal mounting

Width: 18 mm
Height: 20 mm
Length: 25 mm
For semi-conductor housing: TO 220
Minimal heat resistance: 17 K/W
Semi-conductor mounting method: Screws
Heat sink mounting type: Screws
Surface: Black anodised
Material: AlMgSi0.5



Manufacturer : ALUTRONIC
Factory number : PR18/25/SE
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • U-section heat sink
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 17 K/W
  • Measures
    • Length
    • 25.0 mm
    • Width
    • 18.0 mm
    • Height
    • 20.0 mm
Datasheet/manual