reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 5074A :: U-shaped heat sink, 25x17x13mm, 28K/W, elongated hole

Item-No.: V 5074A
€0,71
Category of goods: 1 = discountable

V 5074A

  • Product Description
  • Technical information
  • General
    • Type
    • U-section heat sink
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 24 K/W
  • Measures
    • Length
    • 25.0 mm
    • Width
    • 17.0 mm
    • Height
    • 13.0 mm

U-shaped heat sink with M3 threaded hole and elongated hole



Package weight : 0.0037 kg
RoHS : conform
Technical information
  • General
    • Type
    • U-section heat sink
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 24 K/W
  • Measures
    • Length
    • 25.0 mm
    • Width
    • 17.0 mm
    • Height
    • 13.0 mm
Datasheet/manual