reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V ICK S36X36 :: Pin heat sink square, 36x36x10mm

Item-No.: V ICK S36X36
€4,45
Category of goods: 1 = discountable

ICK S 36 X 36 X 10

  • Product Description
  • Technical information
  • General
    • Type
    • Pin heat sink
    • Design
    • Square
    • Colour
    • Natural aluminium
    • Material
    • Aluminium, anodized
  • Implementation
    • Mounting
    • Glue, adhesive film or staple
  • Measures
    • Length
    • 36 mm
    • Width
    • 36 mm
    • Height
    • 10 mm

Pin heat sink, square design with cooling pins

Arrangement and number of pins selected for optimal air flow
Suitable for forced or free convection
Even heat distribution in the base and the pins in the direction of heat flow
Component mounting with adhesive, adhesive film or clip
Natural aluminium



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10006862
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin heat sink
    • Design
    • Square
    • Colour
    • Natural aluminium
    • Material
    • Aluminium, anodized
  • Implementation
    • Mounting
    • Glue, adhesive film or staple
  • Measures
    • Length
    • 36 mm
    • Width
    • 36 mm
    • Height
    • 10 mm
Datasheet/manual