reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V ICK PGA36X36 :: Heat sink for PGA, 36 x 36 x 12 mm

Item-No.: V ICK PGA36X36
€1,35
Category of goods: 1

ICK PGA 14 X14X 12

  • Product Description
  • Technical information
  • General
    • Type
    • Heat sink
    • Technology
    • For PGA (Pin Grid Arrays)
    • Design
    • Square, with cooling pins
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Mounting
    • Adhesive thermal conductive foil
  • Measures
    • Length
    • 36 mm
    • Width
    • 36 mm
    • Height
    • 12 mm

Heat sink, ideal for PGA (pin grid arrays)

Square design with cooling pins
Can be stuck directly onto the PGA component with heat-conducting foil
Black anodised surface



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10037097
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat sink
    • Technology
    • For PGA (Pin Grid Arrays)
    • Design
    • Square, with cooling pins
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Mounting
    • Adhesive thermal conductive foil
  • Measures
    • Length
    • 36 mm
    • Width
    • 36 mm
    • Height
    • 12 mm
Datasheet/manual