reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V SK 570-25 SA :: LED heat sink disc Ø 70 x 25 mm

Item-No.: V SK 570-25 SA
€4,50
Category of goods: 1


SK 570/25 SA

  • Product Description
  • Technical information
  • General
    • Type
    • Heat sink
    • Technology
    • For LED
    • Design
    • Round
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Measures
    • Ø
    • 70 mm
    • Height
    • 25 mm

Round heat sink, for LED

Aluminium, black anodised



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10021463
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat sink
    • Technology
    • For LED
    • Design
    • Round
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Measures
    • Ø
    • 70 mm
    • Height
    • 25 mm
Datasheet/manual