reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V ICK E29 :: SMD heat sink, 29x29x8mm

Item-No.: V ICK E29
€1,60
Category of goods: 1 = discountable

ICK SMD E29

  • Product Description
  • Technical information
  • General
    • Type
    • SMD heat sink
    • Colour
    • Black
  • Measures
    • Length
    • 29.0 mm
    • Width
    • 29.0 mm
    • Height
    • 8.0 mm

SMD Heat Sink



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10037156
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD heat sink
    • Colour
    • Black
  • Measures
    • Length
    • 29.0 mm
    • Width
    • 29.0 mm
    • Height
    • 8.0 mm
Datasheet/manual