reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICK 28 B :: Heat sink, 19 x 4.8 x 37 mm, for DIL-IC

Item-No.: ICK 28 B
€0,58
Category of goods: 1 = discountable

ICK 28 B

  • Product Description
  • Technical information
  • General
    • Type
    • IC heat sink
    • Technology
    • DIL-IC, PLCC and SMD
    • Design
    • 1.0 mm material thickness

Heat sink for DIL-IC, for gluing on

Enclosure: DIL-IC
For housing: 28-pin
Width: 19 mm
Height: 4.8 mm
Base thickness: 1 mm
Length: 37 mm
Thermal resistance, Rth: 18.5 K/W
Finish: black anodised



Manufacturer : FISCHER ELEKTRONIK
Factory number : ICK 28 B
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • IC heat sink
    • Technology
    • DIL-IC, PLCC and SMD
    • Design
    • 1.0 mm material thickness
Datasheet/manual