reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICK 20 L :: Heat sink, 6.3 x 4.8 x 25 mm, for DIL-IC

Item-No.: ICK 20 L
€0,43
Category of goods: 1


ICK 20 L

  • Product Description
  • Technical information
  • General
    • Type
    • IC heat sink
    • Technology
    • DIL-IC, PLCC and SMD
    • Design
    • 1.0 mm material thickness
    • Colour
    • Black, anodized
    • Material
    • Aluminium
    • Pole number
    • 20
  • Implementation
    • Thermal resistance (Rthk)
    • 34 K/W
    • Mounting
    • Adhesive film
  • Measures
    • Length
    • 25.00 mm
    • Width
    • 6.30 mm
    • Height
    • 4.80 mm

Heat sink for DIL-IC, for gluing on

Enclosure: DIL-IC
For housing: 20-pin
Width: 6.3 mm
Height: 4.8 mm
Base thickness: 1 mm
Length: 25 mm
Thermal resistance, Rth: 34 K/W
Finish: black anodised



Manufacturer : FISCHER ELEKTRONIK
Factory number : ICK 20 L
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • IC heat sink
    • Technology
    • DIL-IC, PLCC and SMD
    • Design
    • 1.0 mm material thickness
    • Colour
    • Black, anodized
    • Material
    • Aluminium
    • Pole number
    • 20
  • Implementation
    • Thermal resistance (Rthk)
    • 34 K/W
    • Mounting
    • Adhesive film
  • Measures
    • Length
    • 25.00 mm
    • Width
    • 6.30 mm
    • Height
    • 4.80 mm
Datasheet/manual