reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDH 9,5 SW :: 10 Pack 2:1 shrink tube, 9.5 mm black

Item-No.: SDH 9,5 SW
Colour:

€0,60
Category of goods: 1 = discountable

SDH 9,5 SW

  • Product Description
  • Technical information
  • General
    • Design
    • Shrink ratio 2:1/+90°C
    • Type
    • Shrink tubing
    • Colour
    • Black
    • Material
    • Polyolefine
  • Measures
    • Øbefore
    • 9.5 mm
    • Øafter
    • 4.8 mm
    • Length
    • 200 mm
  • Packaging
    • Packaging
    • Pack of 10
10-piece pack, flexible polyolefin heat shrink tube

Radiation are networked together, only 2% longitudinal shrinkage
Shrink temperature: +90 ° C
Shrink ratio: 2:1
Length: 20 cm
Diameter before shrinking: 9.5 mm
Diameter after shrinking 4.8 mm
Color: black



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Design
    • Shrink ratio 2:1/+90°C
    • Type
    • Shrink tubing
    • Colour
    • Black
    • Material
    • Polyolefine
  • Measures
    • Øbefore
    • 9.5 mm
    • Øafter
    • 4.8 mm
    • Length
    • 200 mm
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual