reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDH 25-4 :: 1-pack 4:1 heat-shrink tubing, 25.4 mm, black

Item-No.: SDH 25-4
€1,55
Category of goods: 1


SDH 25-4

  • Product Description
  • Technical information
  • General
    • Design
    • Shrink ratio 4:1 / +90 °C
    • Type
    • Shrink tubing
    • Colour
    • Black
    • Material
    • Polyolefine
  • Measures
    • Øbefore
    • 25.1 mm
    • Øafter
    • 6.6 mm
    • Length
    • 200 mm

1-pack of heat-shrink tubing in flexible polyolefin version

Radiation-crosslinked, only 2% longitudinal shrinkage
Shrink temperature: +90°C
Shrink ratio: 04:01
Length: 20 cm
Ø before shrinking: 25.4 mm
Ø after shrinking: 6.6 mm
Colour: black



Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Design
    • Shrink ratio 4:1 / +90 °C
    • Type
    • Shrink tubing
    • Colour
    • Black
    • Material
    • Polyolefine
  • Measures
    • Øbefore
    • 25.1 mm
    • Øafter
    • 6.6 mm
    • Length
    • 200 mm
Datasheet/manual