reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDB 2,4 GG :: Heat-shrink tubing box, 15 m, yellow/green, Ø2.4 mm

Item-No.: SDB 2,4 GG
Colour:

€4,65
Category of goods: 1 = discountable

SDB 2,4 GG

  • Product Description
  • Technical information
  • General
    • Model
    • Heat-shrink tubing box
    • Design
    • Shrink ratio 2:1/+120°C
    • Type
    • Flame-retardant
    • Material
    • Polyolefine
    • Colour
    • Yellow/green
    • Temperatur max.
    • -55 ... +125
  • Packaging
    • Packaging
    • Box/carton
  • Measures
    • Cable length
    • 15.0 m
    • Øbefore
    • 2.4 mm
    • Øafter
    • 1.2 mm
    • Thickness of wall after shrinking
    • 0.35 mm

Box of 15 m of yellow/green heat shrink tubing

A practical assistant in the workplace. Simply pull out and cut off the desired length.

Ø before shrinking: 2.4 mm
Ø after shrinking: 1.2 mm
Wall thickness after shrinking: 0.51 mm
Length: 15 m
Colour: yellow/green
Material: polyolefin, self-extinguishing
Shrink ratio: 2:1
Shrinks at: >90C°
Resistance after processing: -55°C to 125°C
Approvals: MIL, UL, CSA



Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Model
    • Heat-shrink tubing box
    • Design
    • Shrink ratio 2:1/+120°C
    • Type
    • Flame-retardant
    • Material
    • Polyolefine
    • Colour
    • Yellow/green
    • Temperatur max.
    • -55 ... +125
  • Packaging
    • Packaging
    • Box/carton
  • Measures
    • Cable length
    • 15.0 m
    • Øbefore
    • 2.4 mm
    • Øafter
    • 1.2 mm
    • Thickness of wall after shrinking
    • 0.35 mm
Datasheet/manual