reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDB 12,7 BR :: Heat-shrink tubing box, 8 m, brown, Ø12.7 mm

Item-No.: SDB 12,7 BR
€5,85
Category of goods: 1


SDB 12,7 BR

  • Product Description
  • Technical information
  • General
    • Modelname
    • Heat-shrink tubing box
    • Design
    • Shrink ratio 2:1/+120°C
    • Type
    • Flame-retardant
    • Material
    • Polyolefine
    • Colour
    • Brown
    • Temperatur max.
    • -55 ... +125
  • Packaging
    • Packaging
    • Box/carton
  • Measures
    • Cable length
    • 8.0 m
    • Øbefore
    • 12.7 mm
    • Øafter
    • 6.4 mm
    • Thickness of wall after shrinking
    • 0.65 mm

PX-55 is universally-applicable heat-shrink tubing. It is flexible, flame-retardant, halogen-free and silicone-free. Ideal for isolation, bundling, identification and strain relief.

• Material: thin wall, crosslinked polyolefin
• Operating temperature: -55°C - +125°C
• Shrink temperature: +120°C
• Shrink ratio: 2:1

Interior Ø before shrinking: 12.7 mm
Interior Ø after shrinking: 6.4 mm
Wall thickness after shrinking: 0.65 mm
Contents/box: 8 m



Package weight : 0.247 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Heat-shrink tubing box
    • Design
    • Shrink ratio 2:1/+120°C
    • Type
    • Flame-retardant
    • Material
    • Polyolefine
    • Colour
    • Brown
    • Temperatur max.
    • -55 ... +125
  • Packaging
    • Packaging
    • Box/carton
  • Measures
    • Cable length
    • 8.0 m
    • Øbefore
    • 12.7 mm
    • Øafter
    • 6.4 mm
    • Thickness of wall after shrinking
    • 0.65 mm
Datasheet/manual