reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDB 1,6 SW :: Heat-shrink tubing box, 20 m, black, Ø1.6 mm

Item-No.: SDB 1,6 SW
Colour:

€2,85
Category of goods: 1 = discountable

SDB 1,6 SW

  • Product Description
  • Technical information
  • General
    • Model
    • Heat-shrink tubing box
    • Design
    • Shrink ratio 2:1/+120°C
    • Type
    • Flame-retardant
    • Material
    • Polyolefine
    • Colour
    • Black
    • Temperatur max.
    • -55 ... +125
  • Packaging
    • Packaging
    • Box/carton
  • Measures
    • Cable length
    • 20 m
    • Øbefore
    • 1.6 mm
    • Øafter
    • 0.8 mm
    • Thickness of wall after shrinking
    • 0.43 mm

Box of 20 m of black heat-shrink tubing

A practical assistant in the workplace. Simply pull out and cut off the desired length.

Ø before shrinking: 1.6 mm
Ø after shrinking: 0.8 mm
Wall thickness after shrinking: 0.43 mm
Length: 20 m
Colour: black
Material: polyolefin, self-extinguishing
Shrink ratio: 2:1
Shrinks at: >90C°
Resistance after processing: -55°C to 125°C
Approvals: MIL, UL, CSA



Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Model
    • Heat-shrink tubing box
    • Design
    • Shrink ratio 2:1/+120°C
    • Type
    • Flame-retardant
    • Material
    • Polyolefine
    • Colour
    • Black
    • Temperatur max.
    • -55 ... +125
  • Packaging
    • Packaging
    • Box/carton
  • Measures
    • Cable length
    • 20 m
    • Øbefore
    • 1.6 mm
    • Øafter
    • 0.8 mm
    • Thickness of wall after shrinking
    • 0.43 mm
Datasheet/manual