reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SBK 16,0 SW :: Heat-shrink tubing box, adhesive lined, 3 m, black, Ø16 mm

Item-No.: SBK 16,0 SW
€8,85
Category of goods: 1


SBK 16,0 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Shrink tubing with meltable adhesive inner liner
    • Design
    • Shrink ratio 4:1 / +110 °C
    • Colour
    • Black
    • Material
    • Polyolefine
    • Temperatur max.
    • -45 ... +125
  • Measures
    • Cable length
    • 3 m
    • Øbefore
    • 16.0 mm
    • Øafter
    • 4.0 mm
    • Thickness of wall after shrinking
    • 1.7 mm
  • Packaging
    • Packaging
    • Box
  • Electrical values
    • Approval
    • MIL

Box of 3 m, black, double-walled heat-shrink tubing with a thermoplastic adhesive lining

A practical assistant in the workplace. Simply pull out and cut off the desired length.

Ø before shrinking: 16.0 mm
Ø after shrinking: 4.0 mm
Wall thickness after shrinking: 1.7 mm +/- 0.15 mm
Length: 3.0 m
Colour: black
Material: polyolefin, radiation-crosslinked, heat-stabilised, flame retardant
Shrink ratio: 04:01
Shrinks at: >110C°
Resistance after processing: -45°C to 125°C



Package weight : 0.186 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shrink tubing with meltable adhesive inner liner
    • Design
    • Shrink ratio 4:1 / +110 °C
    • Colour
    • Black
    • Material
    • Polyolefine
    • Temperatur max.
    • -45 ... +125
  • Measures
    • Cable length
    • 3 m
    • Øbefore
    • 16.0 mm
    • Øafter
    • 4.0 mm
    • Thickness of wall after shrinking
    • 1.7 mm
  • Packaging
    • Packaging
    • Box
  • Electrical values
    • Approval
    • MIL
Datasheet/manual