reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WE W90100 :: Cutting tool shrinking tube

Item-No.: WE W90100
€3,70
Category of goods: 0

WE W90100

  • Product Description
  • Technical information
  • General
    • Model
    • Schrumpfschlauchcutter
  • Measures
    • Ø
    • 150 mm
Cutting tool shrinking tube till 3/4' 19,1 mm
Shrinking tube cutter with stainless steel blade, opening spring and safety lock.



Manufacturer : WE EISENACHER
Factory number : W90100
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Model
    • Schrumpfschlauchcutter
  • Measures
    • Ø
    • 150 mm
Datasheet/manual