reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WE S80930 :: Assortment shrinking tube T2, multi color

Item-No.: WE S80930
€44,10
Category of goods: 0


WE S80930

  • Product Description
  • Technical information
  • General
    • Design
    • Shrink ratio 2:1
    • Type
    • T2
  • Measures
    • Length
    • 380 mm
    • Width
    • 310 mm
    • Height
    • 60 mm
  • Packaging
    • Packaging
    • 765er-Pack
Assortment shrinking tube T2 765 pcs. multicolour


Manufacturer : WE EISENACHER
Factory number : S80930
Package weight : 1.142 kg
RoHS : conform
Technical information
  • General
    • Design
    • Shrink ratio 2:1
    • Type
    • T2
  • Measures
    • Length
    • 380 mm
    • Width
    • 310 mm
    • Height
    • 60 mm
  • Packaging
    • Packaging
    • 765er-Pack
Datasheet/manual