reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WE S80920 :: Assortment shrinking tube T2, multi color

Item-No.: WE S80920
€19,20
Category of goods: 0


WE S80920

  • Product Description
  • Technical information
  • General
    • Design
    • Shrink ratio 2:1
    • Type
    • T2
  • Measures
    • Length
    • 250 mm
    • Width
    • 205 mm
    • Height
    • 45 mm
  • Packaging
    • Packaging
    • 426er-Pack
Assortment shrinking tube T2 426 pcs. multicolour


Manufacturer : WE EISENACHER
Factory number : S80920
Package weight : 0.373 kg
RoHS : conform
Technical information
  • General
    • Design
    • Shrink ratio 2:1
    • Type
    • T2
  • Measures
    • Length
    • 250 mm
    • Width
    • 205 mm
    • Height
    • 45 mm
  • Packaging
    • Packaging
    • 426er-Pack
Datasheet/manual