reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDH-SO 18FKB :: Heat-shrink tubing assortment, 2:1, 15 cm, 18 pieces


SDH-SO 18FKB

  • Product Description
  • Technical information
  • General
    • Design
    • Shrink ratio 2:1/+90°C
    • Type
    • Shrink tubing set
    • Material
    • Polyolefine
  • Measures
    • Length
    • 150 mm
  • Packaging
    • Packaging
    • Pack of 18

Heat-shrink tubing assortment in transparent box with hinged lid

Shrink ratio: 2:1
Length: 15 cm
Content: 18
1 x each of SDH 1.6 red/black/transparent
1 x each of SDH 2.4 blue/black/green
1 x each of SDH 3.2 white/black/yellow
1 x each of SDH 4.8 red/black/transparent
1 x each of SDH 6.4 blue/black/green
1 x each of SDH 9.5 white/black/yellow



Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Design
    • Shrink ratio 2:1/+90°C
    • Type
    • Shrink tubing set
    • Material
    • Polyolefine
  • Measures
    • Length
    • 150 mm
  • Packaging
    • Packaging
    • Pack of 18
Datasheet/manual