reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86279 :: Heat shrink tube set 50 pieces assorted colours

Item-No.: DELOCK 86279
€1,99
Category of goods: 1 = discountable

DELOCK 86279

  • Product Description
  • Technical information
  • General
    • Design
    • Shrink ratio 2:1
  • Measures
    • Cable inlet Ø
    • 2.5 - 10 mm
    • Ø
    • 100 mm
    • Depth
    • Pack of 50 mm
This Delock shrink tube set can be used to fix or insulate cables. Due to the wide range of different diameters, it is universally applicable.
Specification
• Tube length ca. 100 mm
• Content:
14 x diameter 2.5 mm red / green / blue / yellow / black (each 2 pieces), white (4 pieces)
12 x diameter 4.0 mm red / green / blue / yellow / black / white (each 2 pieces)
12 x diameter 6.0 mm red / green / blue / yellow / black / white (each 2 pieces)
12 x diameter 10.0 mm red / green / blue / yellow / black / white (each 2 pieces)
• Shrinkage ratio 2:1
Package content
• Heat shrink tube set
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 86279
Package weight : 0.045 kg
Technical information
  • General
    • Design
    • Shrink ratio 2:1
  • Measures
    • Cable inlet Ø
    • 2.5 - 10 mm
    • Ø
    • 100 mm
    • Depth
    • Pack of 50 mm
Datasheet/manual