reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86278 :: Heat shrink tube box 230 pieces assorted colours

Item-No.: DELOCK 86278
€5,90
Category of goods: 1


DELOCK 86278

  • Product Description
  • Technical information
  • General
    • Design
    • Shrink ratio 2:1
  • Measures
    • Cable inlet Ø
    • 1.5 - 13 mm
    • Ø
    • 100 mm
    • Depth
    • Pack of 230 mm
This Delock shrink tube set can be used to fix or insulate cables. Due to the wide range of different diameters, it is universally applicable.
Specification
• Tube length ca. 100 mm
• Content:
80 x diameter 1.5 mm black
40 x diameter 2.5 mm yellow
25 x diameter 4.0 mm red
15 x diameter 6.0 mm blue
40 x diameter 10.0 mm green (2 x poly bags with each 20 pieces)
30 x diameter 13.0 mm white
• Shrinkage ratio 2:1
• Shrinking temperature: 100 °C ~ 125 °C
• Box dimensions (LxWxH): ca. 255 x 160 x 35 mm
Package content
• Heat shrink tube box
Package
• Box



Manufacturer : DELOCK
Factory number : 86278
Package weight : 0.29 kg
Technical information
  • General
    • Design
    • Shrink ratio 2:1
  • Measures
    • Cable inlet Ø
    • 1.5 - 13 mm
    • Ø
    • 100 mm
    • Depth
    • Pack of 230 mm
Datasheet/manual