reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM Y-300CPX DOOM :: Gaming Headset

Item-No.: TM Y-300CPX DOOM
€59,95
Category of goods: 0

THRUSTMASTER Y-300CPX DOOM EDITION

  • Product Description
  • Technical information
  • General
    • Type
    • Gaming Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 4.0 m
The new universal USB audio gaming headset generation, limited edition DOOM, featuring amplified bass-enhanced performance.

DOOM LIMITED EDITION GAMING HEADSET
DOOM Limited edition enables Launch synergy and game optimization.
Exclusive Worldwide partnership with the iconic licence : the pioneer of FPS games

DOOM AUDIO PERFORMANCE
TRUE 50 mm drivers providing crystal-clear audio: hear FIRST / react FIRST / kill FIRST!
Audio sensations even more “real” than real life, thanks to the stable frequency response curve optimized for your gaming sessions, with perfect balance between bass, mids and treble
Exclusive double electro-acoustic bass sound amplifier delivering deep bass response
The best of our audio expertise, taking your gaming performance to the next level

UNIVERSAL HEADSET FOR FULL COMPATIBILITY:
Optimized headset for full compatibility with PlayStation®4, PlayStation®3, Xbox One™*, PC, Xbox 360® and Mac®
Also compatible with Nintendo Wii U™ / Nintendo 3DS™ / PlayStation®Vita / tablets / smartphones (including call functions!)

DESIGNED FOR COMFORT:
Unique Y-shaped design which perfectly provides outstanding comfort: large, ultra-soft ear pads and effective passive isolation
Earpieces’ unique design acts as a real bass-emphasizing sound box
13.1 feet/4 meters of cables to adapt to any type of gaming configuration

HIGH-PERFORMANCE MICROPHONE:
Unidirectional mic, designed to target only your voice, for the most effective communication with your teammates
Microphone is detachable and adjustable, to adapt to every player’s head size and shape

ADVANCED CONTROLS:
Multifunctional controller on the cable, allowing you to adjust the audio level of the game and bass, microphone and voices (on PS3™ and Xbox 360®)for a perfect fit with every game and every gamer
Exclusive customization of your mic’s gain level! Adjust the gain precisely for your voice, so that you’ll be perfectly understood by your teammates
Voice feedback system (to cut out or enable the feedback from your voice on the headphones) directly on the controller



Manufacturer : THRUSTMASTER
Factory number : 4060082
Package weight : 0.88 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gaming Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 4.0 m
Datasheet/manual