reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM Y-280 CPX :: Gaming Headset

Item-No.: TM Y-280 CPX
€46,95
Category of goods: 0

Thrustmaster Y-280CPX Gaming Headset

  • Product Description
  • Technical information
  • General
    • Type
    • Gaming Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • White
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Measures
    • connection cable
    • 5.2 connection cable
Universal stereo gaming headset:
the new headset generation featuring amplified bass-enhanced performance

UNIVERSAL HEADSET FOR A FULL COMPATIBILITY
  • Optimized headset for a full compatibility with PlayStation®4, Xbox One® headset adapter, PC, Xbox 360® and Mac®

  • Also compatible with Nintendo Wii U™ / Nintendo 3DS™ / PS Vita / MP3 players / tablets / smartphones (including call functions!)


AUDIO EXPERTISE
  • TRUE 50 mm drivers providing “Crystal-clear” audio : hear everything, react quickly!

  • Audio sensations even more “real” than real life, thanks to the stable frequency response curve optimized for your gaming sessions, with perfect balance between bass, mids and treble

  • Exclusive double electro-acoustic bass sound amplifier delivering deep bass sound

  • The best of our audio expertise, taking your gaming performance to the next level (powered by Hercules and its 20 years of audio expertise)


DESIGNED FOR COMFORT
  • Unique Y silver design that perfectly provides outstanding comfort: large, ultra-soft ear pads and effective passive isolation

  • Earpieces’ unique design actin as a real bass-emphasizer sound box

  • 5.20 m of cables (17’) to adapt to any type of gaming configuration


HIGH PERFORMANCE MICROPHONE
  • Unidirectional mic, designed to target only your voice, for the most effective communication with your teammates

  • Microphone is detachable and adjustable, to adapt to every player’s head size and shape


ADVANCED CONTROLS on PC/Mac®/Xbox 360®:
  • Multifunctional controller on the cable, allowing you to adjust the audio level of the game and of voices independently: both the mic and chat volume can be set separately, for a perfect fit with every game and every gamer

  • Exclusive customization of your mic’s gain level! Adjust the gain precisely for your voice, so that you’ll be perfectly understood by your teammates

  • Voice feedback system (to cut out the feedback from your voice on the headphones) directly on the controller



Manufacturer : THRUSTMASTER
Factory number : 4060067
Package weight : 0.929 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gaming Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • White
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Measures
    • connection cable
    • 5.2 connection cable
Datasheet/manual