reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLAN AUDIO 478 :: Stereo Headset


plantronics .Audio 478

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
  • Measures
    • Connection cable length
    • 2.0 m

Foldable and with HD sound.

If you're on the road a lot and require a mobile PC headset then the Plantronics .Audio 478 USB stereo headset is the right choice for you. Digital balanced 24-bit HiFi stereo sound enables HD sound for Skype conversations, music and multimedia. Digital Signal Processing (DSP) with reduced noise on wideband echo suppression reduces line noise, enhances voice frequencies and ensures dynamic sound quality.

Product features
• Foldable design allows the headset to be conveniently transported
• Skype certified for an optimum chat experience
• Accept and end Skype calls directly via the headset*
• Wideband audio and digital signal processing with echo cancellation
• Noise cancelling microphone reduces background noise
• Inline regulator for call acceptance/termination, volume, microphone muting
• Soft foam earpads for comfortable wear
• Incl. storage bag for on the go.

*Requires installation of Plantronics software. This is available at plantronics.com/audio

Technical data
• speaker diameter: 32 mm
• Loudspeaker frequency range: 20 Hz to 20 kHz
• Microphone frequency range: 100 Hz to 10 kHz
• High-definition 24-bit stereo: 48-kHz sampling frequency
Digital signal processing (DSP):
• Acoustically tuned EQ for HD sound
• Wideband echo suppression
• 48-kHz wideband microphone with 16-bit playback
• 24-bit high-fidelity stereo playback with full sound spectrum

• Cable length: 2 metres
• USB full speed: compatible with Windows® and Mac1
• Service and support: manufacturer's 2-year warranty
1 call handling/termination not via Mac OS



Manufacturer : PLANTRONICS
Factory number : 81962-25
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
  • Measures
    • Connection cable length
    • 2.0 m
Datasheet/manual